05006619001 | Wera
VDE ratchet screwdriver kit, PH1, PH2, S1, S2, T10, T15, T20, T25, 0.4 mm, 0.6 mm, 0.8 mm, 1 mm, 1.2 mm, 9 mm, Phillips/Pozidriv/slotted/hexagon/TORX/square, BL 157 mm, 05006619001
Unit Price (€ / pc.)
122.3201 € *
Available: 2 pcs.
Kraftform Kompakt VDE 17 RA Imperial 1, 05006619001, Wera
17-piece Kraftform Kompakt VDE set. One 837 i RA bitholding screwdriver with ratchet functionality (40 teeth, 9° return angle), one 817 VDE bitholding screwdriver, 15 VDE blades with "Take it easy" Tool finder: Colour coding by profile and laser-engraved size indication. Individually tested tools as per IEC 60900. Individually tested in a water quench at 10,000 V for safe working at the approved voltage of 1,000 V. In a robust belt pouch.
Ordering information
- 1 x 837 i RA Kraftform blade-holding handle with ratchet functionality
- 1 x 817 VDE Kraftform blade-holding handle
- 2 x Kraftform Kompakt VDE 62 i Take it easy
- 2 x Kraftform Kompakt VDE 65 i PZ/S Take it easy
- 4 x Kraftform Kompakt VDE 67 i TORX® Take it easy
- 4 x Kraftform Kompakt VDE 60 i Take it easy
- 1 x Kraftform Kompakt VDE 60 iS Take it easy
- 2 x Kraftform Kompakt VDE 68 i Take it easy
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ratchet screwdriver kit | |
| ESD protection | No | |
| 1000V Insulated | Yes | |
| Size | PH1, PH2, S1, S2, T10, T15, T20, T25, 0.4 mm, 0.6 mm, 0.8 mm, 1 mm, 1.2 mm, 9 mm | |
| Blade length | 157 mm | |
| Peak type | Phillips/Pozidriv/slotted/hexagon/TORX/square |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 82054000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |