05006611001 | Wera
VDE screwdriver kit, PH1, PH2, PZ1, PZ2, S1, S2, T10, T15, T20, T25, 0.4 mm, 0.6 mm, 0.8 mm, 1 mm, 1.2 mm, 9 mm, Phillips/Pozidriv/slotted/hexagon/TORX, BL 157 mm, 05006611001
Kraftform Kompakt VDE 17 Universal 1 Tool finder, 05006611001, Wera
2x 817 VDE Kraftform bitholding screwdrivers and 15 VDE blades with "Take it easy" Tool finder: Colour coding and laser-engraved size indication; Kraftform Kompakt VDE 60 iS Take it easy 1x 0.6x3.5x157 with reduced blade diameter, so that even low-lying screw and spring elements can be easily reached and operated. Individually tested tools as per IEC 60900. Individually tested in a water quench at 10,000 V for safe working at the approved voltage of 1,000 V. In a robust belt pouch. The textile box features a fleece zone at the back. Using the provided self-adhesive hook and loop fastener strips, the textile box can be attached to the Wera 2go components. Or to the wall, shelf or workshop trolley.
Ordering information
- 2 x 817 VDE Kraftform blade-holding handle
- 2 x Kraftform Kompakt VDE 62 i Take it easy
- 2 x Kraftform Kompakt VDE 65 i Take it easy
- 2 x Kraftform Kompakt VDE 65 i PZ/S Take it easy
- 4 x Kraftform Kompakt VDE 67 i TORX® Take it easy
- 4 x Kraftform Kompakt VDE 60 i Take it easy
- 1 x Kraftform Kompakt VDE 60 iS Take it easy
- 1 x Hook and Loop Fastener Strip 70
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver kit | |
| ESD protection | No | |
| 1000V Insulated | Yes | |
| Size | PH1, PH2, PZ1, PZ2, S1, S2, T10, T15, T20, T25, 0.4 mm, 0.6 mm, 0.8 mm, 1 mm, 1.2 mm, 9 mm | |
| Blade length | 157 mm | |
| Peak type | Phillips/Pozidriv/slotted/hexagon/TORX |
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 82054000 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |