05006608001 | Wera
VDE interchangeable blades kit, hexagon/TORX, BL 157 mm, L 157 mm, 05006608001
Order No.: 02L5792
EAN: 4013288229946
MPN:
05006608001
Kraftform Kompakt VDE 16 extra slim 1 Tool Finder
Series: KRAFTFORM KOMPAKT
Unit Price (€ / pc.)
79.9085 € *
Available: 1 pcs.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | interchangeable blades kit | |
| ESD protection | No | |
| 1000V Insulated | Yes | |
| Blade length | 157 mm | |
| Peak type | hexagon/TORX | |
| Length | 157 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 82054000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |