05006605001 | Wera
VDE torque screwdriver kit, different sizes, Phillips/Pozidriv/slotted/TORX, BL 157 mm, 05006605001
NCNR (non cancelable / non returnable)
Torque screwdriver kit, 05006605001, Wera
15-piece torque VDE blade set. One torque VDE bitholding screwdriver with adjustable torque value from 1.2-3.0 Nm. With ergonomic Kraftform Plus handle, with hard handle zones ensuring high working speeds while soft handle zones guarantee a high torque transfer. Includes 14 blades (12 of which with reduced blade diameter) with integrated protective insulation. With "Take it easy" Tool finder: Colour coding by profile and laser-engraved size indication - for quick and easy identification of the required tool. In a robust belt pouch. The textile box features a fleece zone at the back. Using the provided self-adhesive hook and loop fastener strips, the textile box can be attached to the Wera 2go components. Or to the wall, shelf or workshop trolley.
Features
- VDE-insulated blades 157 mm length
- Individually tested tools as per IEC 60900
- In robust pouch
Scope of delivery
- 1 torque hand wrenches 1.2-3 Nm
- 2 interchangeable blades Phillips PH1, PH2
- 2 interchangeable Pozidriv blades PZ1, PZ2
- 2 interchangeable blades Pozidriv/slotted #1, #2
- 4 interchangeable blades Torx TX10, TX15, TX20, TX25
- 5 interchangeable blades slotted 0.4x2.5, 0.6x3.5, 0.8x4, 1x5.5
- 1 Velcro strip 70x50 mm
| Filter | Property | Value |
|---|---|---|
| Product type | torque screwdriver kit | |
| ESD protection | No | |
| 1000V Insulated | Yes | |
| Size | different sizes | |
| Blade length | 157 mm | |
| Peak type | Phillips/Pozidriv/slotted/TORX |
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 82054000 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |