05006604001 | Wera
VDE screwdriver kit, different sizes, Phillips/slotted/square, BL 157 mm, 05006604001
NCNR (non cancelable / non returnable)
Screwdriver set, 05006604001, Wera
One 817 VDE Kraftform bitholding screwdriver and 6 VDE blades with "Take it easy" Tool finder: Colour coding and laser-engraved size indication. Individually tested at 10.000 V for safe working at the approved voltage of 1.000 V. In a robust belt pouch. The textile box features a fleece zone at the back. Using the provided self-adhesive hook and loop fastener strips, the textile box can be attached to the Wera 2go components. Or to the wall, shelf or workshop trolley.
Features
- VDE-insulated blades 157 mm length
- Individually tested tools as per IEC 60900
- In robust pouch
Scope of delivery
- 1 hand holder
- 2 interchangeable Phillips blades PH1, PH2
- 2 interchangeable blades slotted 0.6x3.5, 1x5.5
- 2 interchangeable square blades #1, #2
- 1 Velcro strip 70x50 mm
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver kit | |
| ESD protection | No | |
| 1000V Insulated | Yes | |
| Size | different sizes | |
| Blade length | 157 mm | |
| Peak type | Phillips/slotted/square |
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | CZ |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |