05006600001 | Wera
VDE screwdriver kit, PH1, PH2, 2.5 mm, 3.5 mm, 4 mm, 5.5 mm, Phillips/slotted, BL 157 mm, 05006600001
Order No.: 06L5513
EAN: 4013288229663
MPN:
05006600001
Kraftform Kompakt VDE 7 Universal 1 TIE
Series: KRAFTFORM KOMPAKT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
54.74 € *
Standard delivery time from the manufacturer is: 3 Weeks
Screwdriver set, 05006600001, Wera
One 817 VDE Kraftform bitholding screwdriver and 6 VDE blades with "Take it easy" Tool finder: Colour coding and laser-engraved size indication. Individually tested at 10.000 V for safe working at the approved voltage of 1.000 V. In a robust belt pouch. The textile box features a fleece zone at the back. Using the provided self-adhesive hook and loop fastener strips, the textile box can be attached to the Wera 2go components. Or to the wall, shelf or workshop trolley.
Features
- VDE-insulated blades 157 mm length
- Hexagonal anti-roll feature against rolling away
- In robust pouch
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver kit | |
| ESD protection | No | |
| 1000V Insulated | Yes | |
| Size | PH1, PH2, 2.5 mm, 3.5 mm, 4 mm, 5.5 mm | |
| Blade length | 157 mm | |
| Peak type | Phillips/slotted |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |