05006520001 | Wera
VDE interchangeable blade, T25, hexagon/TORX, BL 157 mm, L 157 mm, 05006520001
Order No.: 02L5794
EAN: 4013288228628
MPN:
05006520001
Kraftform Kompakt VDE 64 i TiE
Series: KRAFTFORM KOMPAKT
Unit Price (€ / pc.)
7.0805 € *
Available: 5 pcs.
Total Price:
7.08 € *
Price list
Quantity
Price per unit*
1 pcs.
7.0805 €
5 pcs.
6.2475 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | interchangeable blade | |
| 1000V Insulated | Yes | |
| Size | T25 | |
| Blade length | 157 mm | |
| Peak type | hexagon/TORX | |
| Length | 157 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 82054000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |