05006518001 | Wera
VDE interchangeable blade, 2.5 mm, hexagon, BL 157 mm, L 157 mm, 05006518001
Order No.: 06L5485
EAN: 4013288228604
MPN:
05006518001
Kraftform Kompakt VDE 64 i 2,5 x 157 mm TIE
Series: KRAFTFORM KOMPAKT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.2598 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
5.26 € *
Price list
Quantity
Price per unit*
1 pcs.
5.2598 €
5 pcs.
4.9861 €
*incl. VAT plus shipping costs
Subject to prior sale
VDE interchangeable blade, 05006518001, Wera
VDE blade for Kraftform Kompakt handle/interchangeable blade system. Lightning-fast blade changes without special tools. Individually tested at 10.000 V for safe working at the approved voltage of 1.000 V. The Hex-Plus profile prevents hexagonal socket screws from cylindrical turning. The Wera Black Point tip offers fitting accuracy and optimised corrosion protection. With "Take it easy" Tool finder: Colour coding by profile and laser-engraved size indication.
Features
- Insulated, individually tested as per IEC 60900
- 9 mm hex drive with with entry chamfer
- Hexagonal anti-roll feature against rolling away
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | interchangeable blade | |
| ESD protection | No | |
| 1000V Insulated | Yes | |
| Size | 2.5 mm | |
| Blade length | 157 mm | |
| Peak type | hexagon | |
| Length | 157 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 82054000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |