05006511001 | Wera

VDE interchangeable blade, PH2, Phillips, BL 157 mm, L 157 mm, 05006511001

Order No.: 02L5797
EAN: 4013288228536
MPN:
05006511001
Kraftform Kompakt VDE 62 i PH 2 x 157 mm TIE
05006511001 Wera Screwdrivers, Bits and Bitholders
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.8889 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
49.44 € *
*incl. VAT plus shipping costs
Subject to prior sale
5 pcs.
9.8889 €

Kraftform Kompakt VDE, 05006511001, Wera

VDE blade for Kraftform compact handle/interchangeable blade system. Lightning-fast blade replacement without special tools. Piece-tested tools in accordance with IEC 60900. 10,000 V piece test for safe working at the authorised voltage of 1,000 V. The Wera Black Point tip offers a precise fit and optimised corrosion protection. With Take it easy tool finder: Colour coding according to profiles and lasered size information. The hexagonal roll-off protection prevents the blade from unintentionally rolling of the blade.

Features

  • Kraftform Kompakt VDE interchangeable blade for cross recess screws
  • 9 mm hex drive with with entry chamfer
  • Black Point tip for enhanced corrosion protection and an exact fit
  • Hexagonal anti-roll feature against rolling away
Technical specifications
Filter Property Value
Product type interchangeable blade
ESD protection No
1000V Insulated Yes
Size PH2
Blade length 157 mm
Peak type Phillips
Length 157 mm
Logistics
Property Value
Customs tariff number 82054000
Country of origin CZ
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant