05006502001 | Wera
VDE interchangeable blade, 3.5 mm, slotted, BL 157 mm, L 157 mm, 05006502001
Order No.: 06L5472
EAN: 4013288228444
MPN:
05006502001
Kraftform Kompakt VDE 60 i 0,6 x 3,5 x 157 mm TIE
Series: KRAFTFORM KOMPAKT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.9980 € *
Available: 1 pcs.
Total Price:
5.00 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9980 €
5 pcs.
4.7362 €
*incl. VAT plus shipping costs
Subject to prior sale
VDE interchangeable blade, 05006502001, Wera
VDE blade for Kraftform Kompakt handle/interchangeable blade system for lightning-fast blade changes without special tools. Individually tested at 10.000 V for safe working at the approved voltage of 1.000 V. With anti-roll protection and "Take it easy" Tool finder: Colour coding by profile and laser-engraved size indication.
Features
- Insulated, individually tested as per IEC 60900
- Conical blade
- 9 mm hex drive with with entry chamfer
- Hexagonal anti-roll feature against rolling away
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | interchangeable blade | |
| ESD protection | No | |
| 1000V Insulated | Yes | |
| Size | 3.5 mm | |
| Blade length | 157 mm | |
| Peak type | slotted | |
| Length | 157 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |