05006440001 | Wera
VDE screwdriver, 3.5 mm, slotted, BL 100 mm, L 181 mm, 05006440001
Unit Price (€ / pc.)
10.7219 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
10.72 € *
Price list
Quantity
Price per unit*
1 pcs.
10.7219 €
5 pcs.
10.1864 €
10 pcs.
9.6866 €
*incl. VAT plus shipping costs
Subject to prior sale
Dimensions/Content : 0.6x3.5x100
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver | |
| ESD protection | No | |
| 1000V Insulated | Yes | |
| Size | 3.5 mm | |
| Blade length | 100 mm | |
| Peak type | slotted | |
| Length | 181 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 82054000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |