05006191001 | Wera
VDE screwdriver, SL/PZ2, Pozidriv/slotted, BL 100 mm, L 205 mm, 05006191001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.0035 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
21.00 € *
Price list
Quantity
Price per unit*
1 pcs.
21.0035 €
5 pcs.
19.9325 €
10 pcs.
18.9448 €
*incl. VAT plus shipping costs
Subject to prior sale
Dimensions/Content : SQUARE 2x100
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver | |
| ESD protection | No | |
| 1000V Insulated | Yes | |
| Size | SL/PZ2 | |
| Blade length | 100 mm | |
| Peak type | Pozidriv/slotted | |
| Length | 205 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |