05006152001 | Wera
VDE screwdriver, PH1, Phillips, BL 80 mm, L 161 mm, 05006152001
Unit Price (€ / pc.)
12.2213 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
12.22 € *
Price list
Quantity
Price per unit*
1 pcs.
12.2213 €
5 pcs.
11.6025 €
10 pcs.
11.0313 €
*incl. VAT plus shipping costs
Subject to prior sale
162 i PH VDE-insulated cross-recess screwdriver, PH 1 x 80 mmWera VDE screwdriver with multi-component Kraftform handle for fast and gentle work Hard grip zones for high working speed, while soft grip zones guarantee high torque transmission Routine testing in a water bath at 10,000 V for safe working at the approved voltage of 1,000 V. The tip of Wera Lasertip screwdrivers is microscopically finely roughened with laser beams. This rough surface literally "bites" into the screw head. Unintentional slipping out is a thing of the past. The hexagonal roll-off protection prevents annoying rolling away at the workplace.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver | |
| ESD protection | No | |
| 1000V Insulated | Yes | |
| Size | PH1 | |
| Blade length | 80 mm | |
| Peak type | Phillips | |
| Length | 161 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |