05006150001 | Wera
VDE screwdriver, PH0, Phillips, BL 80 mm, L 161 mm, 05006150001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.6509 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
9.65 € *
Price list
Quantity
Price per unit*
1 pcs.
9.6509 €
5 pcs.
9.1511 €
10 pcs.
8.6989 €
*incl. VAT plus shipping costs
Subject to prior sale
162 i PH VDE Insulated cross-recess screwdriver, PH 0 x 80 mmWera VDE screwdriver with multi-component Kraftform handle for fast and gentle work: Hard grip zones for high working speed, while soft grip zones guarantee high torque transmission Routine testing in a water bath at 10,000 V for safe working at the approved voltage of 1,000 V. The hexagonal roll-off protection prevents annoying rolling away at the workplace.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver | |
| ESD protection | No | |
| 1000V Insulated | Yes | |
| Size | PH0 | |
| Blade length | 80 mm | |
| Peak type | Phillips | |
| Length | 161 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |