05006115001 | Wera
VDE screwdriver, 4 mm, slotted, BL 100 mm, L 198 mm, 05006115001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.9004 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
10.90 € *
Price list
Quantity
Price per unit*
1 pcs.
10.9004 €
5 pcs.
10.3649 €
10 pcs.
9.8413 €
*incl. VAT plus shipping costs
Subject to prior sale
160 i VDE-insulated slotted screwdriver, 0.8 x 4.0 x 100 mmWera VDE screwdriver with multi-component Kraftform Plus handle for fast and gentle work Hard grip zones for high working speed, while soft grip zones guarantee high torque transmission Routine testing in a water bath at 10,000 V for safe working at the approved voltage of 1,000 V. The hexagonal roll-off protection prevents annoying rolling away at the workplace.the tip of Wera Lasertip screwdrivers is microscopically finely roughened with laser beams. This rough surface literally "bites" into the screw head. Unintentional slipping out of the screwdriver is a thing of the past.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver | |
| ESD protection | No | |
| 1000V Insulated | Yes | |
| Size | 4 mm | |
| Blade length | 100 mm | |
| Peak type | slotted | |
| Length | 198 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 82054000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |