05006100001 | Wera
VDE screwdriver, 2.5 mm, slotted, BL 80 mm, L 161 mm, 05006100001
Unit Price (€ / pc.)
8.5085 € *
Available: 1 pcs.
Total Price:
8.51 € *
Price list
Quantity
Price per unit*
1 pcs.
8.5085 €
5 pcs.
8.0682 €
10 pcs.
7.6636 €
*incl. VAT plus shipping costs
Subject to prior sale
160 i VDE-insulated slotted screwdriver, 0.4 x 2.5 x 80 mmWera VDE screwdriver with multi-component Kraftform Plus handle for fast and gentle work Hard grip zones for high working speed, while soft grip zones guarantee high torque transmission Routine testing in a water bath at 10,000 V for safe working at the approved voltage of 1,000 V. The hexagonal roll-off guard prevents annoying rolling away at the workplace.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver | |
| ESD protection | No | |
| 1000V Insulated | Yes | |
| Size | 2.5 mm | |
| Blade length | 80 mm | |
| Peak type | slotted | |
| Length | 161 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 82054000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |