05005330001 | Wera
VDE socket wrench, 11 mm, hexagon, BL 125 mm, L 237 mm, 05005330001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.0007 € *
Standard delivery time from the manufacturer is: 6 Weeks
Dimensions/Content : 11.0x125
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | socket wrench | |
| ESD protection | No | |
| 1000V Insulated | Yes | |
| Size | 11 mm | |
| Blade length | 125 mm | |
| Peak type | hexagon | |
| Length | 237 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |