05004784001 | Wera
VDE screwdriver, 2 mm, hexagon, BL 200 mm, L 305 mm, 05004784001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.2570 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
12.26 € *
Price list
Quantity
Price per unit*
1 pcs.
12.2570 €
5 pcs.
11.6501 €
10 pcs.
11.0789 €
*incl. VAT plus shipping costs
Subject to prior sale
Dimensions/Content : SQUARE 2x200
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver | |
| ESD protection | No | |
| 1000V Insulated | Yes | |
| Size | 2 mm | |
| Blade length | 200 mm | |
| Peak type | hexagon | |
| Length | 305 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |