05004310001 | Wera
VDE screwdriver kit, PH1, PH2, PZ1, PZ2, T10, T15, T20, 2.5 mm, 4 mm, 5.5 mm, 3.5 mm, Phillips/Pozidriv/slotted/TORX, 05004310001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
99.7458 € *
Standard delivery time from the manufacturer is: 2 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver kit | |
| ESD protection | No | |
| 1000V Insulated | Yes | |
| Size | PH1, PH2, PZ1, PZ2, T10, T15, T20, 2.5 mm, 4 mm, 5.5 mm, 3.5 mm | |
| Peak type | Phillips/Pozidriv/slotted/TORX |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |