05003472001 | Wera
VDE screwdriver kit, PZ1, PZ2, 2.5 mm, 3.5 mm, 4 mm, 5.5 mm, Pozidriv/slotted/hexagon, 05003472001
Order No.: 02L3389
EAN: 4013288106605
MPN:
05003472001
Kraftform Kompakt VDE 7 Universal 2
This item is no longer available.
As an alternative, we recommend the following item:
VDE screwdriver kit, PZ1, PZ2, 2.5 mm, 3.5 mm, 4 mm, 5.5 mm, Pozidriv/slotted, BL 157 mm, 05006601001
Order No.: 06L5516
Manufacturer: Wera
per pc. 54.74 € *
Dimensions/Content : 817 VDE 1 x 9x102,KK 65 i PZ 1 x PZ 1x154, 1 x PZ 2x154,KK 60 i 1 x 0,4x2,5x154, 1 x 0,6x3,5x154, 1 x 0,8x4,0x154, 1 x 1,0x5,5x154,
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver kit | |
| ESD protection | No | |
| 1000V Insulated | Yes | |
| Size | PZ1, PZ2, 2.5 mm, 3.5 mm, 4 mm, 5.5 mm | |
| Peak type | Pozidriv/slotted/hexagon |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |