05003447001 | Wera
VDE interchangeable blade, PZ1, Pozidriv, BL 154 mm, L 154 mm, 05003447001
Order No.: 21L1221
EAN: 4013288164018
MPN:
05003447001
Kraftform Kompakt VDE 65iS PZ/S # 1 x 154 mm
Series: KRAFTFORM KOMPAKT
This item is no longer available.
As an alternative, we recommend the following item:
VDE interchangeable blade, PZ/S1, Pozidriv/slotted, BL 157 mm, L 157 mm, 05006530001
Order No.: 06L5505
Manufacturer: Wera
per pc. 8.0325 € *
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | interchangeable blade | |
| ESD protection | No | |
| 1000V Insulated | Yes | |
| Size | PZ1 | |
| Blade length | 154 mm | |
| Peak type | Pozidriv | |
| Length | 154 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 82054000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |