05003440001 | Wera
VDE interchangeable blade, PH1, Phillips, BL 154 mm, L 154 mm, 05003440001
Order No.: 02L3394
EAN: 4013288104311
MPN:
05003440001
Kraftform Kompakt VDE 62i PH/S # 1 x 154 mm
This item is no longer available.
As an alternative, we recommend the following item:
VDE interchangeable blade, PH/S1, Phillips/slotted, BL 157 mm, L 157 mm, 05006514001
Order No.: 06L5499
Manufacturer: Wera
per pc. 6.2118 € *
Dimensions/Content : SQUARE 1x154
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | interchangeable blade | |
| ESD protection | No | |
| 1000V Insulated | Yes | |
| Size | PH1 | |
| Blade length | 154 mm | |
| Peak type | Phillips | |
| Length | 154 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |