05003413001 | Wera
VDE interchangeable blade, PH1, Phillips, BL 154 mm, L 154 mm, 05003413001
Order No.: 21L1207
EAN: 4013288163912
MPN:
05003413001
Kraftform Kompakt VDE 62iS PH 1 x 154 mm
This item is no longer available.
As an alternative, we recommend the following item:
VDE interchangeable blade, PH1, Phillips, BL 157 mm, L 157 mm, 05006512001
Order No.: 06L5479
Manufacturer: Wera
per pc. 5.9857 € *
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | interchangeable blade | |
| ESD protection | No | |
| 1000V Insulated | Yes | |
| Size | PH1 | |
| Blade length | 154 mm | |
| Peak type | Phillips | |
| Length | 154 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |