05003402001 | Wera
VDE screwdriver, 3.5 mm, slotted, BL 154 mm, L 154 mm, 05003402001
Order No.: 21L1202
EAN: 4013288104076
MPN:
05003402001
Kraftform Kompakt 60i 0,6 x 3,5 x 154 mm
This item is no longer available.
As an alternative, we recommend the following item:
VDE interchangeable blade, 3.5 mm, slotted, BL 157 mm, L 157 mm, 05006502001
Order No.: 06L5472
Manufacturer: Wera
per pc. 4.9980 € *
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver | |
| ESD protection | No | |
| 1000V Insulated | Yes | |
| Size | 3.5 mm | |
| Blade length | 154 mm | |
| Peak type | slotted | |
| Length | 154 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |