05003400001 | Wera

VDE screwdriver, 2.5 mm, slotted, BL 154 mm, L 154 mm, 05003400001

Order No.: 21L1200
EAN: 4013288104052
MPN:
05003400001
Kraftform Kompakt 60i 0,4 x 2,5 x 154 mm
05003400001 Wera Screwdrivers, Bits and Bitholders
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
VDE interchangeable blade, 2.5 mm, slotted, BL 157 mm, L 157 mm, 05006500001
VDE interchangeable blade, 2.5 mm, slotted, BL 157 mm, L 157 mm, 05006500001
Order No.: 06L5470
Manufacturer: Wera
per pc. 4.5339 € *
Technical specifications
Filter Property Value
Product type screwdriver
ESD protection No
1000V Insulated Yes
Size 2.5 mm
Blade length 154 mm
Peak type slotted
Length 154 mm
Logistics
Property Value
Customs tariff number 82054000
Country of origin CZ
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
Replacement