05002990001 | Wera
Interchangeable blade, PH1, PH2, PZ1, PZ2, T10, T15, T20, T20, T30, 4 mm, 5 mm, 6 mm, Phillips/Pozidriv/slotted/TORX, BL 175 mm, 05002990001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
117.5244 € *
Standard delivery time from the manufacturer is: 2 Weeks
Dimensions/Content : 80 1 x 6x98,85 1 x PH 1xPH 2x175,86 1 x PZ 1xPZ 2x175,87 1 x TX 10xTX 15x175, 1 x TX 20xTX 25x175, 1 x TX 30xTX 40x175,81 1 x 0,6x4,0x1,0x6,0x175, 1 x 0,8x5,0x1,2x7,0x175,84 1 x 4x4x175, 1 x 5x5x175, 1 x 6x6x175,
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | interchangeable blade | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | PH1, PH2, PZ1, PZ2, T10, T15, T20, T20, T30, 4 mm, 5 mm, 6 mm | |
| Blade length | 175 mm | |
| Peak type | Phillips/Pozidriv/slotted/TORX |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 82054000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |