05002960001 | Wera
Interchangeable blade, PZ1, PZ2, Pozidriv, BL 175 mm, L 175 mm, 05002960001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.2225 € *
Available: 3 pcs.
Total Price:
9.22 € *
Price list
Quantity
Price per unit*
1 pcs.
9.2225 €
5 pcs.
8.7465 €
10 pcs.
8.3181 €
*incl. VAT plus shipping costs
Subject to prior sale
Dimensions/Content : PZ 1xPZ 2x175
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | interchangeable blade | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | PZ1, PZ2 | |
| Blade length | 175 mm | |
| Peak type | Pozidriv | |
| Length | 175 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |