05002926001 | Wera
Interchangeable blade, PH3, Phillips, BL 175 mm, L 175 mm, 05002926001
Order No.: 02L3428
EAN: 4013288000514
MPN:
05002926001
82 Kombiklinge PH 3 - 1,2 x 7,0 x 175 mm
Series: 82
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.2225 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
9.22 € *
Price list
Quantity
Price per unit*
1 pcs.
9.2225 €
5 pcs.
8.7465 €
10 pcs.
8.3181 €
*incl. VAT plus shipping costs
Subject to prior sale
Dimensions/Content : PH 3x1.2x7.0x175
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | interchangeable blade | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | PH3 | |
| Blade length | 175 mm | |
| Peak type | Phillips | |
| Length | 175 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |