05073403001 | Wera
Magnetizer/Demagnetizer
Order No.: 02L3420
EAN: 4013288157850
MPN:
05073403001
Wera Star SB
Magnetising and demagnetising device,5073403001, Wera
Wera magnetiser to magnetise and demagnetise tools to ensure the screw remains firmly on the blade.
Features
- Securely holds the screw on the tool
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Length | 150 mm | |
| Width | 95 mm | |
| Height | 40 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |