05033400001 | Wera
9538 Magnetizer
Order No.: 21L1656
EAN: 4013288230645
MPN:
05033400001
9538 Magnet
Unit Price (€ / pc.)
5.5692 € *
Available: 2 pcs.
Magnetizer, 05033400001, Wera
Wera magnetizer for magnetizing and demagnetizing the tool so that the screw is held securely on the blade. Suitable for the wall holder/base 9109 of the offset wrench rack.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Length | 14 mm | |
| Width | 30 mm | |
| Height | 10 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39231090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |