05000635001 | Wera

Uretan impact head, 60 mm, 05000635001

Order No.: 02L3496
EAN: 4013288001627
MPN:
05000635001
102 L Gr. 7/60
Series: 102
05000635001 Wera Hammers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
32.7964 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
32.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
32.7964 €
Dimensions/Content : 7x60.0
Technical specifications
Filter Property Value
Version uretan impact head
Length 60 mm
Logistics
Property Value
Customs tariff number 39269097
Country of origin CZ
Compliance
Property Value
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes