05000530001 | Wera
Soft face hammer, uretan head, 340 mm, 1001 g, 05000530001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
61.5349 € *
Standard delivery time from the manufacturer is: On Request
Dimensions/Content : 6x340.0
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soft face hammer, uretan head | |
| Length | 340 mm | |
| Weight | 1001 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82052000 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |