05000525001 | Wera
Soft face hammer, uretan head, 320 mm, 204 g, 05000525001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
46.4695 € *
Standard delivery time from the manufacturer is: On Request
Dimensions/Content : 5x320.0
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soft face hammer, uretan head | |
| Length | 320 mm | |
| Weight | 204 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82052000 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |