05000505001 | Wera
Soft face hammer, uretan head, 250 mm, 232 g, 05000505001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.0995 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
19.10 € *
Price list
Quantity
Price per unit*
1 pcs.
19.0995 €
5 pcs.
18.1475 €
10 pcs.
17.2431 €
*incl. VAT plus shipping costs
Subject to prior sale
Dimensions/Content : 1x250.0
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soft face hammer, uretan head | |
| Length | 250 mm | |
| Weight | 232 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82052000 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |