05000425001 | Wera
Nylon impact head, 40 mm, 6 g, 05000425001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.3415 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
9.34 € *
Price list
Quantity
Price per unit*
1 pcs.
9.3415 €
5 pcs.
8.8655 €
10 pcs.
8.4252 €
*incl. VAT plus shipping costs
Subject to prior sale
Dimensions/Content : 5x40.0
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | nylon impact head | |
| Length | 40 mm | |
| Weight | 6 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |