05000335001 | Wera
Soft face hammer, nylon head, 380 mm, 1356 g, 05000335001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
94.8549 € *
Standard delivery time from the manufacturer is: On Request
Dimensions/Content : 7x380.0
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soft face hammer, nylon head | |
| Length | 380 mm | |
| Weight | 1356 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82052000 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |