05000310001 | Wera
Soft face hammer, nylon head, 265 mm, 297 g, 05000310001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.3371 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
20.34 € *
Price list
Quantity
Price per unit*
1 pcs.
20.3371 €
5 pcs.
19.3137 €
10 pcs.
18.3498 €
*incl. VAT plus shipping costs
Subject to prior sale
Dimensions/Content : 2x265.0
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soft face hammer, nylon head | |
| Length | 265 mm | |
| Weight | 297 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82052000 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |