05000215001 | Wera
Ash handle, 280 mm, 100 g, 05000215001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.1761 € *
Standard delivery time from the manufacturer is: On Request
Dimensions/Content : 3x280.0
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ash handle | |
| Length | 280 mm | |
| Weight | 100 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 44170000 |
| Country of origin | SK |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |