05000115001 | Wera

Cellidor impact head, 33 mm, 05000115001

Order No.: 02L3457
EAN: 4013288001238
MPN:
05000115001
100 L Gr. 3/32
Series: 100
05000115001 Wera Hammers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.5224 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
3.52 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5224 €
5 pcs.
3.3439 €
10 pcs.
3.1773 €
*incl. VAT plus shipping costs
Subject to prior sale
Dimensions/Content : 3x32.0
Technical specifications
Filter Property Value
Version cellidor impact head
Length 33 mm
Logistics
Property Value
Customs tariff number 39269097
Country of origin CZ
Compliance
Property Value
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes