05000105001 | Wera

Cellidor impact head, 23 mm, 05000105001

Order No.: 02L3455
EAN: 4013288001214
MPN:
05000105001
100 L Gr. 1/22
Series: 100
05000105001 Wera Hammers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.3558 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
3.36 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3558 €
5 pcs.
3.1892 €
10 pcs.
3.0345 €
*incl. VAT plus shipping costs
Subject to prior sale
Dimensions/Content : 1x22.0
Technical specifications
Filter Property Value
Version cellidor impact head
Length 23 mm
Logistics
Property Value
Customs tariff number 39269097
Country of origin CZ
Compliance
Property Value
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes