05000020001 | Wera
Soft face hammer, cellidor head, 290 mm, 494 g, 05000020001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.3355 € *
Standard delivery time from the manufacturer is: 2 Weeks
Dimensions/Content : 4x290.0
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soft face hammer, cellidor head | |
| Length | 290 mm | |
| Weight | 494 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82052000 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |