05000005001 | Wera
Soft face hammer, cellidor head, 250 mm, 230 g, 05000005001
Unit Price (€ / pc.)
16.2078 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
16.21 € *
Price list
Quantity
Price per unit*
1 pcs.
16.2078 €
5 pcs.
15.3986 €
10 pcs.
14.6251 €
*incl. VAT plus shipping costs
Subject to prior sale
Dimensions/Content : 1x250.0
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soft face hammer, cellidor head | |
| Length | 250 mm | |
| Weight | 230 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 82052000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |