05104671001 | Wera

Single-cut tap bit, 1/4" bit, 40 mm, M10, spiral length 20 mm, DIN 1173, 05104671001

Order No.: 02L4079
EAN: 4013288117625
MPN:
05104671001
844 Einschnittgewindebohrer M 10
Series: 844
05104671001 Wera Drills, Mills, Mounted Points, Cutting Discs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.5886 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
16.59 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
16.5886 €
Dimensions/Content : 10.0x40.0
Technical specifications
Filter Property Value
Product type single-cut tap bit
Thread size M10
Thread pitch 10 mm
spiral length 20 mm
shank 1/4" bit
Length 40 mm
Standard number DIN 1173
Logistics
Property Value
Country of origin CN
Customs tariff number 82075060
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
SVHC free Yes