05104668001 | Wera
Single-cut tap bit, 1/4" bit, 36 mm, M5, spiral length 12.5 mm, DIN 1173-D, 05104668001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.2816 € *
Standard delivery time from the manufacturer is: 3 Weeks
Dimensions/Content : 5.0x36.0
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | single-cut tap bit | |
| Thread size | M5 | |
| Thread pitch | 5 mm | |
| spiral length | 12.5 mm | |
| shank | 1/4" bit | |
| Length | 36 mm | |
| Standard number | DIN 1173-D |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 82075060 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |