05104667001 | Wera

Single-cut tap bit, 1/4" bit, 35 mm, M4, spiral length 11 mm, DIN 1173-D, 05104667001

Order No.: 02L4075
EAN: 4013288117588
MPN:
05104667001
844 Einschnittgewindebohrer M 4
Series: 844
05104667001 Wera Drills, Mills, Mounted Points, Cutting Discs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.0440 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
9.04 € *
Price list
Quantity
Price per unit*
1 pcs.
9.0440 €
5 pcs.
8.5799 €
10 pcs.
8.1515 €
*incl. VAT plus shipping costs
Subject to prior sale
Dimensions/Content : 4.0x35.0
Technical specifications
Filter Property Value
Product type single-cut tap bit
Thread size M4
Thread pitch 4 mm
spiral length 11 mm
shank 1/4" bit
Length 35 mm
Standard number DIN 1173-D
Logistics
Property Value
Country of origin CN
Customs tariff number 82075060
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
SVHC free Yes