05104666001 | Wera

Single-cut tap bit, 1/4" bit, 33 mm, M3, spiral length 10 mm, DIN 1173-D, 05104666001

Order No.: 02L4074
EAN: 4013288117571
MPN:
05104666001
844 Einschnittgewindebohrer M 3
Series: 844
05104666001 Wera Drills, Mills, Mounted Points, Cutting Discs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.044 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
9.04 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
9.044 €
Dimensions/Content : 3.0x33.0
Technical specifications
Filter Property Value
Product type single-cut tap bit
Thread size M3
Thread pitch 3 mm
spiral length 10 mm
shank 1/4" bit
Length 33 mm
Standard number DIN 1173-D
Logistics
Property Value
Country of origin CN
Customs tariff number 82075060
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
SVHC free Yes