05104665001 | Wera

Single-cut countersink bit, M10, 1/4" bit, 43 mm, spiral length 22 mm, steel, DIN 1173-D, 05104665001

Order No.: 02L4086
EAN: 4013288117564
MPN:
05104665001
845 1-nutiger Kegelsenker 20,5 mm
Series: 845
05104665001 Wera Drills, Mills, Mounted Points, Cutting Discs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
23.8238 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
23.82 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
23.8238 €
Dimensions/Content : 20.50x43.0
Technical specifications
Filter Property Value
Product type single-cut countersink bit
For grommets M10
Thread pitch 20.5 mm
spiral length 22 mm
shank 1/4" bit
Length 43 mm
Material steel
Standard number DIN 1173-D
Logistics
Property Value
Country of origin CN
Customs tariff number 82075060
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
SVHC free Yes