05104664001 | Wera
Single-cut countersink bit, M8, 1/4" bit, 40 mm, spiral length 22 mm, steel, DIN 1173-D, 05104664001
Order No.: 02L4085
EAN: 4013288117557
MPN:
05104664001
845 1-nutiger Kegelsenker 16,5 mm
Series: 845
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.9321 € *
Standard delivery time from the manufacturer is: 3 Weeks
Dimensions/Content : 16.50x40.0
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | single-cut countersink bit | |
| For grommets | M8 | |
| Thread pitch | 16.5 mm | |
| spiral length | 22 mm | |
| shank | 1/4" bit | |
| Length | 40 mm | |
| Material | steel | |
| Standard number | DIN 1173-D |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 82075060 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |