05104662001 | Wera
Single-cut countersink bit, M5, 1/4" bit, 34 mm, spiral length 21 mm, steel, DIN 1173-D, 05104662001
Order No.: 02L4083
EAN: 4013288117533
MPN:
05104662001
845 1-nutiger Kegelsenker 10,4 mm
Series: 845
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.7433 € *
Standard delivery time from the manufacturer is: 3 Weeks
Dimensions/Content : 10.40x34.0
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | single-cut countersink bit | |
| For grommets | M5 | |
| Thread pitch | 10.4 mm | |
| spiral length | 21 mm | |
| shank | 1/4" bit | |
| Length | 34 mm | |
| Material | steel | |
| Standard number | DIN 1173-D |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 82075060 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |