05104654001 | Wera
Tap bit kit, 1/4" bit, M3-M10, DIN 1173-D, 05104654001
Dimensions/Content : 888/4/1 K 1 x 1/4INCHx50,844 1 x 3,0x33,0, 1 x 4,0x35,0, 1 x 5,0x36,0, 1 x 6,0x40,0, 1 x 8,0x40,0, 1 x 10,0x40,0,
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | tap bit kit | |
| Version | 7 pieces | |
| Thread size | M3-M10 | |
| shank | 1/4" bit | |
| Standard number | DIN 1173-D |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 82075060 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |